CK Tools T2942-16 Flat Wood Bit 16mm x 160mm

Image Representative of Range

CK Tools T2942-16 Flat Wood Bit 16mm x 160mm

MPN
T2942-16
Brand
CK Tools
EAN-13
5013969702194
Order Code
93-0610
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Professional quality HSS construction. Brad pointed for accurate drill starts. Ground wing spur for clean hole cutting. Quick lock direct E6.3 drive


Diameter 16mm
Length 160mm
Material Suitability Wood
Tech Data 1 16mm
Tech Data 2 130mm
Tech Data 3 160mm

Reviews

Be the first to submit a review

Trustpilot