Draper 82198 First Fix Draper Venom® Double Ground 350mm Tool Box Saw

Order Code:

91-7259

Brand: Draper MPN: 82198 EAN-13: 5010559821983
Qty Unit Price (Ex VAT)
1+ £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
331 in stock, despatched in 3 working days

This double ground handsaw from the Draper Venom range has a high quality carbon steel blade which is short enough to fit in the average toolbox. This saw is ideal for use both by the professional tradesman and DIY enthusiasts.

The blade has been hardened, tempered, straightened and stress relieved to ensure its strength and straightness while the double ground set of the saw tooth delivers a faster cutting performance with optimal sawdust removal with both forward and reverse motions.


  • Ultra-tough lacquer protects blade from corrosion and eases friction when sawing
  • Blade ultrasonically welded to a bespoke ergonomic soft grip handle with a ridge-free finger support for user comfort
  • Blade length 350mm
  • Blade width 1mm
  • Points per inch: 8
  • Manufacturer's part 82198


Length 350mm
Blade Material Carbon steel
Teeth Per Inch 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot