Q. What is the working length of Draper Expert 76041 32mm?
A. Hi Jess, thank you for your question. The diameter is 32mm and length 210mm.
| Qty | Was | Unit Price (Ex VAT) |
|---|---|---|
| 1+ | £19.00 | £18.00 |
A standard pattern auger bit suitable for all wood types. The bit has a combination type shank suitable for both power and hand tools.
The bit is precision machined for perfect concentricity from medium carbon steel and are fully hardened. Its unique flute spiral has an accurately ground and honed cutting edge along its entire length. A spur tip ensures accurate and positive drilling starts.
| Type | Auger |
|---|---|
| Diameter | 32mm |
| Overall Length | 210mm |
| Material Suitability | Wood |
To use this facility please Sign In.
Sign InQ. What is the working length of Draper Expert 76041 32mm?
A. Hi Jess, thank you for your question. The diameter is 32mm and length 210mm.