Draper Expert 76035 12mm Standard Pattern Auger Bit

MPN
76035
EAN-13
5010559760350
Order Code
91-5794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 92 in stock

A standard pattern auger bit suitable for all wood types. The bit has a combination type shank suitable for both power and hand tools.

The bit is precision machined for perfect concentricity from medium carbon steel and are fully hardened. Its unique flute spiral has an accurately ground and honed cutting edge along its entire length. A spur tip ensures accurate and positive drilling starts.


  • Bit diameter: 12mm
  • Length: 175mm
  • Shank diameter: 6mm
  • Standard pattern
  • Suitable for all wood types
  • Spur tip for accurate starting
  • Draper type 76035
Type Auger
Diameter 12mm
Overall Length 175mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot