Draper Expert 41090 89mm Hss Bi Metal Holesaw Blade

Order Code:

91-5768

Brand: Draper Expert MPN: 41090 EAN-13: 5010559410903
  • Quickly find another product in this range by Diameter:

Qty Was Unit Price (Ex VAT)
1+ £8.90 £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 3 working days

This Draper Expert heavy duty variable pitch 89mm HSS bi-metal holesaw is suitable for cutting wood, steel, brass, bronze, cast iron, aluminium and plastic.


  • Manufactured from high quality steel
  • M3 cutting edge for fast clean cutting action
  • Maximum cutting depth 35mm
  • Manufacturer's part 41090
Type Ring Terminals
Diameter 89mm
Material HSS
Arbor Included No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot