Draper 63343 2235mm x 3/8 x 6 Skip Bandsaw Blade

MPN
63343
Brand
Draper
EAN-13
5010559633432
Order Code
91-5414
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

A bandsaw blade suitable for use with Draper bandsaws and similar machines from other manufacturers.


  • Length: 2235mm
  • Width: 3/8in.
  • Teeth per inch: 6 skip
Type General purpose
Length 2.235m
Teeth Per Inch 6 skip
Width 3/8in

Reviews

Be the first to submit a review

Trustpilot