Elora 67418 75mm 1" Square Drive Bi-hexagon Socket

MPN
67418
Brand
Elora
EAN-13
5010559674183
Order Code
91-1926
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £139.90 £110.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows positive nut location and entry. Hole for driving accessory with locking pin. Sold loose.

Manufactured to DIN 3124/ISO 2725 and DIN 3120/ISO 1174 Specifications


Type Bi-hexagon
Socket Size 75mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot