Draper Expert 52680 200 x 29mm Cap Adjustable Wrench with Phosphate Finish

Order Code:

91-0948

Brand: Draper Expert MPN: 52680 EAN-13: 5010559526802
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
103 in stock, despatched in 3 working days

An Expert Quality, crescent type wrench manufactured from chrome vanadium steel hardened and tempered with black phosphate finish, polished profile and jaws.


  • Jaws offset at 22°
  • Graduated scale on fixed jaw
  • Suitable for areas where chemicals and chrome plate can give off poisonous fumes
Type Adjustable
Jaw Capacity 29mm
Overall Length 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot