ACT 20.0MHZ HC49/S 20 50 20.00 MHz Crystal +-20ppm

MPN
20.0MHZ HC49/S 20 50
Brand
ACT
Order Code
90-1084
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £0.321
25+ £0.274
100+ £0.207
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 236 in stockAdditional quantity lead time 3 weeks

Low-profile crystal with 2 pins from ACT with an HC-49/US case, suitable for use in microprocessors and other industrial applications.


  • Overall height when PCB mounted 4mm
  • Frequency 20MHz
  • ESR 35R
  • Load capacitance 30pF
  • Accuracy 20ppm
  • Lead pitch 4.88mm
  • Temperature range –10°C to +60°C
Type Crystal oscillator
Frequency 20MHz
Package Type Low profil crystal HC49 / S
Tolerance 20 ppm

Reviews

Be the first to submit a review

Trustpilot