Vigortronix VTX-121-4810-409 Encapsulated PCB Transformer 115V+115V 10VA 0-9V

Order Code:

88-5043

Brand: Vigortronix MPN: VTX-121-4810-409
Qty Unit Price (Ex VAT)
1+ £11.26
25+ £9.09
50+ £7.68
100+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 7 days

PCB mounting encapsulated transformer from Vigortronix, consisting of dual primary (2x115V 10VA) and secondary (2x0-9V) windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.


  • High quality encapsulated transformer
  • Dual primary
  • Dual secondary windings
  • Power: 10VA 50/60Hz
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C - 70°C
  • Dielectric strength: 3750Vrms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
  • Manufacturer's part VTX-121-4810-409
Type PCB mount transformer
Primary Voltages 2 x 115V
Secondary Voltages 2 x 9V
Power Rating 10VA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot