Vigortronix VTX-121-4810-209 Encapsulated PCB Transformer 230V 10VA 0-9V

Image Representative of Range

Vigortronix VTX-121-4810-209 Encapsulated PCB Transformer 230V 10VA 0-9V

MPN
VTX-121-4810-209
Brand
Vigortronix
Order Code
88-5037
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.03
25+ £7.16
50+ £6.60
100+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1 due on 28/07/2026


PCB mounting encapsulated 230V transformer from Vigortronix, consisting of single primary (10VA) and secondary (2x0-9V) windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.


  • High quality encapsulated transformer
  • Single primary
  • Dual secondary windings
  • Power: 10VA 50/60Hz
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C - 70°C
  • Dielectric strength: 3750Vrms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
  • Manufacturer's part VTX-121-4810-209
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 9V
Power Rating 10VA
Weight 0.29kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot