Vigortronix VTX-121-4206-224 Encapsulated PCB Transformer 230V 6VA 0-24V

Image Representative of Range

Vigortronix VTX-121-4206-224 Encapsulated PCB Transformer 230V 6VA 0-24V

Order Code:

88-5029

Brand: Vigortronix MPN: VTX-121-4206-224
Qty Unit Price (Ex VAT)
1+ £8.59
25+ £6.94
50+ £5.86
100+ £5.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/02/2026

PCB mounting encapsulated 230V transformer from Vigortronix, consisting of single primary (6VA) and secondary (2x0-24V) windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.


  • High quality encapsulated transformer
  • Single primary
  • Dual secondary windings
  • Power: 6VA 50/60Hz
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C - 70°C
  • Dielectric strength: 3750Vrms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
  • Manufacturer's part VTX-121-4206-224
Type PCB Transformer, Encapsulated
Primary Voltages 230V
Secondary Voltages 2 x 24V
Power Rating 6VA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot