Vigortronix VTX-121-3832-415 Encapsulated PCB Transformer 115V+115V 3.2VA 0-15V

Image Representative of Range

Vigortronix VTX-121-3832-415 Encapsulated PCB Transformer 115V+115V 3.2VA 0-15V

Order Code:

88-5021

Brand: Vigortronix MPN: VTX-121-3832-415
Qty Unit Price (Ex VAT)
1+ £5.50
25+ £4.75
50+ £4.28
100+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/05/2026

PCB mounting encapsulated transformer from Vigortronix, consisting of dual primary (2x115V 3.2VA) and secondary (2x0-15V) windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.


  • High quality encapsulated transformer
  • Dual primary
  • Dual secondary windings
  • Power: 3.2VA 50/60Hz
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C - 70°C
  • Dielectric strength: 3750Vrms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
  • Manufacturer's part VTX-121-3832-415
Type PCB mount transformer
Primary Voltages 2 x 115V
Secondary Voltages 2 x 15V
Power Rating 3.2VA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot