Vigortronix VTX-121-3023-406 Encapsulated PCB Transformer 115V+115V 2.3VA 0-6V

Image Representative of Range

Vigortronix VTX-121-3023-406 Encapsulated PCB Transformer 115V+115V 2.3VA 0-6V

MPN
VTX-121-3023-406
Brand
Vigortronix
Order Code
88-5011
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.01
25+ £2.43
50+ £2.06
100+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/05/2026

PCB mounting encapsulated transformer from Vigortronix, consisting of dual primary (2x115V 2.3VA) and secondary (2x0-6V) windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.


  • High quality encapsulated transformer
  • Dual primary
  • Dual secondary windings
  • Power: 2.3VA 50/60Hz
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C - 70°C
  • Dielectric strength: 3750Vrms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
  • Manufacturer's part VTX-121-3023-406
Type PCB mount transformer
Primary Voltages 2 x 115V
Secondary Voltages 2 x 6V
Power Rating 2.3VA
Weight 0.11kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot