Vigortronix VTX-126-025-615 Chassis Mains Transformer 25VA 2x 0-15V

MPN
VTX-126-025-615
Brand
Vigortronix
Order Code
88-3721
Country of Origin
United Kingdom
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £24.16
25+ £19.54
50+ £16.46
100+ £16.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 14 days

General purpose chassis mounting mains transformer, 25VA 0-15V, 0-15V with mounting clamp connection. The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating.


  • High quality transformer
  • Dual primary 120/240V Input and dual secondary windings
  • Temperature class: - Class B (130°C)
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance with EN60950, CE
Type Chassis
Primary Voltages 2 x 120V
Secondary Voltages 2 x 15V
Power Rating 25VA
Height 58mm
Length 69mm
Width 53mm
Weight 0.675kg

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 88-3721

Q. If the output is wired for 15 or 30 volt will the VA rating be the same,and if input is wired for 115 or 240volt will this affect the VA rating.

A. Hi Charles, thank you for your question. The primary will not affect the VA rating, for full VA the two 12V secondary windings willneed to be wired in parallel, you will achieve half the VA if you just use either one of the 15V windings and the two 15V windings in series to get a 30V output.

Reviews

Be the first to submit a review

Trustpilot