Easter Opening Hours and Delivery Dates here

Vigortronix VTX-182-500 Isolation Transformer 500VA

Order Code:

88-2899

Brand: Vigortronix MPN: VTX-182-500

Discontinued


This high quality isolating transformer from Vigortronix is designed for use in general applications where the supply voltage needs to be converted. The isolation transformer can be used as a Step-Up or Step-Down transformer. Applications include freezers, fridges and general mains operated equipment.


  • Power rating 500VA
  • Connection made by insulated terminal block
  • Windings are covered with metal shrouds
  • Insulating rating: Class B
  • Manufacturer's part VTX-182-500
Primary Voltages 0 / 110 / 220 / 240 / 250V
Secondary Voltage 0 / 110 / 220 / 240 / 250V
Power Rating 500VA
Height 112mm
Length 120mm
Width 120mm

Trustpilot