Vigortronix VTX-111-010 Pulse Transformer 2:1

Image Representative of Range

Vigortronix VTX-111-010 Pulse Transformer 2:1

Order Code:

88-2133

Brand: Vigortronix MPN: VTX-111-010
Qty Unit Price (Ex VAT)
1+ £2.04
25+ £1.96
50+ £1.91
100+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/05/2026

These closed type pulse transformers from Vigortronix have been designed for wide band and general pulse applications. They are ideal for triac and thyristor control systems.


  • Encapsulated PCB mounting
  • Ratio 2:1
  • Isolation voltage 2.8kV AC
  • Max pulse current 200mA (peak)
  • Manufacturer's part VTX-111-010
Type Closed
Primary Inductance 12mH
Primary DC Resistance 2.32O
Secondary DC Resistance 0
Height 15.5mm
Length 15mm
Ratio 2:1
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot