Vigortronix VTX-111-006 Pulse Transformer 1:1+1

Order Code:

88-2129

Brand: Vigortronix MPN: VTX-111-006
Qty Unit Price (Ex VAT)
1+ £2.04
25+ £1.96
50+ £1.91
100+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

These closed type pulse transformers from Vigortronix have been designed for wide band and general pulse applications. They are ideal for triac and thyristor control systems.


  • Encapsulated PCB mounting
  • Ratio 1:1+1
  • Isolation voltage 2.8kV AC
  • Max pulse current 200mA (peak)
  • Manufacturer's part VTX-111-006
Type Closed
Primary Inductance 3mH
Primary DC Resistance 1.32Ω
Secondary DC Resistance 0
Height 15.5mm
Length 15mm
Ratio 1:1+1
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot