Vigortronix VTX-110-006 Pulse Transformer 1:1+1

Image Representative of Range

Vigortronix VTX-110-006 Pulse Transformer 1:1+1

Order Code:

88-2128

Brand: Vigortronix MPN: VTX-110-006
Qty Unit Price (Ex VAT)
1+ £1.78
25+ £1.71
50+ £1.67
100+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/05/2026

This pulse transformer from Vigortronix is designed for wide band and general pulse applications and is deal for triac and thyristor control systems.


  • Ratio 1:1+1
  • Open PCB mounting
  • Max pulse current 200mA (peak)
  • Manufacturer's part VTX-110-006
Type Open
Primary Inductance 3mH
Primary DC Resistance 1.32O
Secondary DC Resistance 0
Height 14mm
Length 13mm
Ratio 1:1+1
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot