Integrity® 600-5051 Blue Polythene Overshoes - 16 - Box Of 2000

Image Representative of Range

Integrity® 600-5051 Blue Polythene Overshoes - 16" - Box Of 2000

Order Code:

87-9706

Brand: Integrity MPN: 600-5051
  • Quickly find another product in this range by Size:

    355mm 406mm
Qty Unit Price (Ex VAT)
1+ £98.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/04/2026

Integrity® polythene overshoes are manufactured from embossed cast polythene material, making them soft, lightweight and durable. The overshoes have elasticated tops for a snug and comfortable fit.


  • Anti-static
  • Suitable for use in clean conditions
  • Colour: blue
  • Length 406mm (16in.)
  • Supplied in packs of 2000
Type Overshoes
Quantity 2000
Colour Blue
Size 406mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot