Antistat 082-0028F2 ESD 2 Layer Smooth Mat Blue 600x900mm

Order Code:

87-9484

Brand: Antistat MPN: 082-0028F2
Qty Unit Price (Ex VAT)
1+ £25.92
10+ £24.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 7 days

This smooth-textured anti-static mats from Antistat measures 600 x 900mm and is designed to be laid out in workshops, laboratories or any other areas used for ESD components, computers, communication equipment and integrated circuits etc.

The anti-static mat is fitted with earthing studs, located in each corner.


  • Colour blue
  • 4 earthing studs
  • Made from anti-static (conductive) and static-dissipative materials with synthetic rubber
  • 2mm thick double-layer structure
  • 0.5mm thick static-dissipative surface layer
  • 1.5mm conductive bottom layer
  • Manufacturer's part 082-0028F2
Type Mat
Colour Blue
Length 900mm
Width 600mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot