MagmaBond MAG16 Superglue High Viscosity - Red Cap 20g

Order Code:

87-8004

Brand: MagmaBond MPN: MAG16
Qty Unit Price (Ex VAT)
1+ £6.14
10+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched same dayAdditional quantity lead time 5 weeks

MagmaBond HV Cyanoacrylate Superglue Adhesive is a high viscosity single-part, super fast-curing adhesive for general purpose use on softer materials with smooth or irregular surfaces like wood, MDF, uPVC, metals and softer plastics. It's gap-filling ability is ideal for rougher surfaces.


  • High viscosity
  • For use with softer materials with smooth or irregular surfaces
  • General purpose
  • Fast curing
  • Supplied in 20g bottles
Type Superglue
Colour Clear
Dispensing Method Bottle
Volume 20g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot