MagmaBond Cyanoacrylate Superglue Adhesive

MagmaBond Brand: MagmaBond

MagmaBond Cyanoacrylate Superglue Adhesive is a single-part, super fast-curing adhesive for general purpose use on wood, card, china, metals, rubber, leather and many plastics. It is available in 3 viscosities to suit a wide range of materials with varying absorbancies and surface textures.

  • Quick bonding power
  • Can be used on wood, plastics, ceramics, rubber, metal, etc.
  • Will bond in seconds with only contact pressure required
  • Range of viscosities
  • Supplied in 20g bottles
Description Image Product Buy Pricing (Ex VAT) Type Colour Dispensing Method Volume
MagmaBond MAG20 Superglue Low Viscosity - Blue Cap 20g
MagmaBond MAG20 Superglue Low Viscosity - Blue Cap 20g
Standard range
Order code: 87-8000
MPN: MAG20

Despatched same day - 21 in stockAdditional quantity lead time 7 days
1+ £6.49
10+ £5.89
Price per unit Ex VAT
Superglue Clear Bottle 20g
MagmaBond MAG24 Superglue Medium Viscosity - Yellow Cap 20g
MagmaBond MAG24 Superglue Medium Viscosity - Yellow Cap 20g
Standard range
Order code: 87-8002
MPN: MAG24

Despatched same day - 31 in stockAdditional quantity lead time 7 days
1+ £6.49
10+ £5.89
Price per unit Ex VAT
Superglue Clear Bottle 20g
MagmaBond MAG16 Superglue High Viscosity - Red Cap 20g
MagmaBond MAG16 Superglue High Viscosity - Red Cap 20g
Standard range
Order code: 87-8004
MPN: MAG16

Despatched same day - 19 in stockAdditional quantity lead time 7 days
1+ £6.51
10+ £5.90
Price per unit Ex VAT
Superglue Clear Bottle 20g

Trustpilot