Ultratape Black and Yellow Non Slip Hazard Tape 50mm x 5m

Order Code:

87-7740

Brand: Ultratape MPN: 0808505BY EAN-13: 5027785811206
Qty Unit Price (Ex VAT)
1+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched same dayAdditional quantity lead time 4 weeks

Black and yellow non-slip tape, 50mm x 5m, primarily intended to help prevent accidents due to feet slipping.


  • Complies with Health and Safety regulations
  • Aluminium oxide/silicon carbide abrasive grit bonded to a tough and durable PVC backing
  • Acrylic self-adhesive with backing paper liner
  • Water, oil and UV resistant
  • Easily applied to a wide range of surfaces - indoor and out
  • Ideal for use on steps and stair treads, around machinery, wet or slippery areas, foot plates, walkways, scaffolding etc.
  • 1mm thick
Type Anti-slip tape
Width 50mm
Length 5m
Colour Black/Yellow

To use this facility please Sign In.

Sign In

Reviews

Can't be faulted

Reviewed by: John Boston - Monday, May 14, 2018
Easy to use, sticks well and lasts. Anti slip is a real bonus. some of the other types can make an area more of a hazard by adding it, not this.

Trustpilot