Ambersil 20188-AA Acrylic Paint Bright Yellow RAL 1018 400ml

MPN
20188-AA
Brand
Ambersil
EAN-13
5017419371787
Order Code
87-7104
Country of Origin
Germany
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
6+ £6.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Despatched same day - 1 in stockBack-order availability date - 19/06/2026

Buy Ambersil Acrylic Bright Yellow Paint 400ml – an easy-to-apply paint that covers most applications, whether it is cosmetic repair, anti-corrosion treatments, or pipeline identification. Based on a tenacious resin bonding system, the paint combines excellent coverage with a hard wearing tough finish.


  • Fast drying
  • Good hardening
  • Excellent flexibility
  • High UV resistance once dry
  • Good adhesion to metal, wood, glass, paintable plastics, concrete and stone
  • Good covering ability
  • Long lasting, intensive shine and colour
  • Supplied in 400ml aerosols
  • Manufacturer's part 6180400008
The can is shipped with a plastic safety ring located under the spray button to prevent accidental use. This must be removed with a flat-headed screwdriver before use.
Type Paint
Dispensing Method Aerosol
Volume 400ml
Colour Yellow

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 87-7104

Q. does this paint dry with a matt or gloss finish? thanks

A. Hi Carl. Thank you for your question. This paint dries with a long lasting, high gloss finish.

Reviews

Be the first to submit a review

Trustpilot