Lascar S43-TP Four Channel Thermistor Board for 4.3” PanelPilotACE Display

Order Code:

87-6383

Brand: Lascar Electronics MPN: S43-TP

Discontinued


The Lascar Electronics S43-TP provides up to four thermistor inputs for the 4.3 inch PanelPilotACE display module SGD 43-A, 87-6226. It allows the PanelPilotACE Design Studio software to measure, display, log and graph temperature readings.

The S43-TP mounts on the rear of the SGD 43-A display and is designed to work seamlessly with Lascar Electronics Electronics' EasyLog thermistor probes which are available in a variety of lengths and accuracy specifications as well as bottle formats for use in vaccine monitoring applications. Other thermistor types can be used by adjusting the calculation values in the Design Studio software.

Each S43-TP is supplied with a 1m thermistor probe fitted with a 3.5mm socket and featuring a potted metal sheath (Lascar Electronics part number: EL-PROBE2-1.0M-TP).


  • Measurement range with supplied probe: -40 to +80°C (-40 to +176°F)
  • Thermistor resistance: 4k7 to 22kΩ NTC
  • Internal resolution: 0.01°C (0.01°F)
  • Temperature accuracy: ±1.0°C (±2.0°F)
  • Number of channels: up to 4
  • Overall dimensions 119.3 x 79.8 x 25.0mm
  • Lascar type S43-TP


Measuring Type Temeperature
Measuring Range -40 to +80
Number of Channels up to 4
Temperature accuracy ±1.0°C (±2.0°F)
Type Thermistor board

You may also like


Trustpilot