Lascar SGD 43-A PanelPilotACE 4.3" Advanced Programmable TFT with Touch Screen

MPN
SGD 43-A
Order Code
87-6226
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £193.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/06/2026

The Lascar Electronics SGD 43-A is a 4.3 inch Capacitive Touch Display designed for use with PanelPilotACE Design Studio, and the first in a range of PanelPilotACE compatible displays and panel meters. The low-profile display features a 4.3 inch capacitive touch-screen and a Cortex ARM 9 processor running embedded Linux. The display can be powered from either USB or a 5 to 30V DC supply and offers users a wealth of hardware interfaces which include four 16-bit bi-polar analogue inputs (to a maximum of ±40V DC), eight digital input/output pins, two alarm outputs (maximum current sink 10mA) and four PWM outputs.

The design software provides a number of building blocks which allow users to drag-and-drop elements onto the screen to quickly create advanced user interfaces. From background images to text elements, analogue style meters, touch-screen navigation elements and even complex logic statements, users can build up multi-screen interfaces without needing to write a line of code.

There is a library of pre-defined elements such as meters, buttons and switches, and users can create their own content by combining elements or importing graphics in a number of formats (including jpg, png, tif, bmp and gif). The software includes support for transparency and multiple-layers.



The FREE to download PanelPilotACE Design Studio software comes with a library of pre-defined elements, but users can also create or import their own elements to allow plenty of scope for creativity - enabling the display to be tailored for almost any industrial or commercial application.
  • 4.3 inch Capacitive Touch Screen
  • Low-profile panel mount module
  • 4x 16-bit analogue inputs
  • 8x digital I/O pins
  • 2x alarm outputs and 4x PWM outputs
  • Free PanelPilotACE Design Studio Software
  • Manufacturer's part: Lascar SGD 43-A

For further details see the FAQ at www.lascarelectronics.com.

(http://www.panelpilot.com/software)




Type Programmable panel meter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot