Christmas Opening Hours and Delivery Dates here

Titebond 6231 Instant CA Glue - Gel 56.8g(2oz)

Order Code:

87-5062

Brand: Titebond MPN: 6231 EAN-13: 0037083062311
Qty Unit Price (Ex VAT)
1+ £51.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/12/2025

Cyanoacrylate Adhesives (CA), are often referred to as Super Glues because of their adhesion properties to a wide range of different materials and their effectiveness for unique applications. The Titebond Instant range of CA adhesives covers many different applications - the viscosity and setting times vary according to the chosen product. The Gel version has a 30 seconds handling with a 20 seconds set time and has excellent gap filling properties. Again, its performance is very good when used with porous materials.


  • Titebond Quality and Reliability
  • Incredible strength
  • No Clog Applicator
  • Impact Resistant
  • Four consistences to suit almost any application
  • Supplied in 56.8g (2oz) bottles
Type Superglue
Colour Clear
Dispensing Method Bottle
Volume 57g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot