Titebond 5176 Cold Press for Veneer - 3.8 litres (1 US Gall)

MPN
5176
Brand
Titebond
EAN-13
0037083051766
Order Code
87-5052
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    946ml 3800ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £51.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

Titebond Cold Press for Veneer is a high-quality, economical alternative to contact adhesives for large-scale bonding of veneers to flat surfaces. It is specifically formulated for cold press laminating of wood to solid woods, chipboard, particleboard, MDF, plywood and other porous materials. Titebond Cold Press for Veneer offers a moderate speed of set and contains none of the harmful or corrosive fumes typical of most contact adhesives. It also helps prevents bleed-through on open-grained and unbacked wood veneers.


  • Polyvinyl acetate emulsion
  • Open/Closed assembly time - 15/20minutes
  • High-quality, economical alternative to contact adhesives for large-scale bonding of veneers to flat surfaces
  • Specifically formulated for cold press laminating of wood to solid woods, chipboard, particleboard, MDF, plywood and other porous materials
  • Contains none of the harmful or corrosive fumes typical of most contact adhesives
  • Helps prevents bleed-through on open-grained and unbacked wood veneers
  • Supplied in 3.8 Litres (1 US gallon) packs

Note: Suitable for interior use only.

Type Cold press
Colour White
Dispensing Method Bottle
Volume 3800ml

Reviews

Be the first to submit a review

Trustpilot