Titebond Cold Press for Veneer

Titebond Brand: Titebond

Titebond Cold Press for Veneer is a high-quality, economical alternative to contact adhesives for large-scale bonding of veneers to flat surfaces. It is specifically formulated for cold press laminating of wood to solid woods, chipboard, particleboard, MDF, plywood and other porous materials. Titebond Cold Press for Veneer offers a moderate speed of set and contains none of the harmful or corrosive fumes typical of most contact adhesives. It also helps prevents bleed-through on open-grained and unbacked wood veneers.

  • Polyvinyl acetate emulsion
  • Open/Closed assembly time - 15/20minutes
  • High-quality, economical alternative to contact adhesives for large-scale bonding of veneers to flat surfaces
  • Specifically formulated for cold press laminating of wood to solid woods, chipboard, particleboard, MDF, plywood and other porous materials
  • Contains none of the harmful or corrosive fumes typical of most contact adhesives
  • Helps prevents bleed-through on open-grained and unbacked wood veneers
  • Available in 946ml (32 fl. oz.) and 3.8 Litres (1 US gallon) packs
Suitable for interior use only.
Description Image Product Buy Pricing (Ex VAT) Volume Type Colour Dispensing Method
Titebond 5175 Cold Press for Veneer - 946ml (32oz)
Titebond 5175 Cold Press for Veneer - 946ml (32oz)
Standard range
Order code: 87-5050
MPN: 5175

Available to back orderBack-order availability date - 01/11/2026
1+ £17.32
Price per unit Ex VAT
946ml Cold press White Bottle
Titebond 5176 Cold Press for Veneer - 3.8 litres (1 US Gall)
Titebond 5176 Cold Press for Veneer - 3.8 litres (1 US Gall)
Standard range
Order code: 87-5052
MPN: 5176

Despatched same day - 2 in stockAdditional quantity lead time 7 days
1+ £51.95
Price per unit Ex VAT
3800ml Cold press White Bottle

Trustpilot