Easter Opening Hours and Delivery Dates here

Electrolube SGB20S Contact Treatment Grease 2GX 20ml

Order Code:

87-4488

Brand: Electrolube MPN: 30002355.0020ML EAN-13: 5028356100965
  • Quickly find another product in this range by Volume:

    20ml 35ml
Qty Unit Price (Ex VAT)
1+ £8.64
5+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched same dayAdditional quantity lead time 9 weeks

Electrolube SGB contact treatment grease (2X Grease) was developed due to the increased use of thermoplastics in the electronics and automotive industries. SGB significantly increases contact performance and lifetime.


  • Improves contact performance by increasing the effective contact area
  • Enhanced plastics compatibility
  • Suitable for a wide range of plastics and rubbers (testing advised)
  • Highly stable synthetic material
  • Fully inhibited against oxidisation and copper corrosion
  • Excellent penetration and cooling properties
  • Prevents arcing, reducing contact wear
  • Supplied in a 20ml syringe
  • Electrolube type SGB20S
Type Grease
Dispensing Method Syringe
Volume 20ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot