Electrolube SGB Contact Treatment Grease 2GX

Electrolube Brand: Electrolube

Electrolube SGB Contact Treatment Grease has excellent plastics compatibility and is ideal for most thermoplastics used in electronic and automotive industries. The application of SGB significantly increases contact performance and lifetime.

  • High quality, non-melting contact grease
  • Reduces contact wear and arcing
  • Excellent plastics compatibility
  • Available in 20ml and 35ml syringes and in a 200ml aerosol
  • Electrolube type SGB
Description Image Product Buy Pricing (Ex VAT) Volume Type Dispensing Method
Electrolube SGB20S Contact Treatment Grease 2GX 20ml
Electrolube SGB20S Contact Treatment Grease 2GX 20ml
Standard range
Order code: 87-4488
MPN: 30002355.0020ML

Despatched same day - 5 in stockAdditional 15 due on 12/01/2027
1+ £9.56
10+ £8.48
50+ £7.51
Price per unit Ex VAT
20ml Grease Syringe
Electrolube SGB35SL Contact Treatment Grease 2GX 35ml
Electrolube SGB35SL Contact Treatment Grease 2GX 35ml
Extended range
Order code: 59-2133
MPN: SGB35SL

Order in multiples of 10


Available to back orderBack-order availability date - 06/12/2026
10+ £12.63
50+ £12.08
Price per unit Ex VAT
35ml Grease Syringe

Trustpilot