Araldite ARA-400003 Standard Syringe 24ml

MPN
ARA-400003
Brand
Araldite
EAN-13
7610594000039
Order Code
87-4042
Country of Origin
United Kingdom
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    2 x 15ml 24ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.81
6+ £5.64
12+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 82 in stockAdditional quantity lead time 9 days

A two part epoxy resin glue made by Araldite, which will bond ceramics, wood, chipboard, glass, metal and most hard plastics.


  • Extra strong, long lasting bond
  • Repositionable for up to two hours
  • Solvent free
  • Supplied with one tube of adhesive and one tube of hardener
  • Syringe enables equal amounts of resin and hardener to be dispensed
  • Syringe features re-usable cap
  • Glue will not dry out in tubes
  • Supplied in a 24ml dual syringe
Type Precision hardener
Colour White
Dispensing Method Tube
Volume 24ml

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot