Q. Hi, what size glue sticks does this glue gun use?
A. Hi, thank you for your question. This hot melt glue gun can take either 10mm or 12mm glue sticks.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £33.24 |
The Bostik DIY Hot Melt Glue Gun is a sturdy glue gun, ideal for DIY tasks and household repairs.
| Type | Glue Gun |
|---|---|
| Glue Stick Size | 12mm |
| Corded / Cordless | Yes |
| Easy to use | trigger action |
| Feed Mechanism | Trigger |
| Low / High Temperature | High |
| Plug Type | UK 13A |
| Power | 25W |
| Safety | warning light |
| Supply Voltage | 240V |
Q. Hi, what size glue sticks does this glue gun use?
A. Hi, thank you for your question. This hot melt glue gun can take either 10mm or 12mm glue sticks.