Evo-Stik 718418 Resin W Weatherproof Exterior Wood Adhesive 5litre

MPN
30615826
Brand
Evo-Stik
EAN-13
5010591718418
Order Code
87-2672
Country of Origin
United Kingdom

Discontinued


This fast-setting adhesive from Evo-Stik is the UK's market leading waterproof wood adhesive and is ideal for exterior use on all types of wood.


  • Ideal for soft, hard, chipboard and plywood
  • Fast setting and extra strong
  • When glue has dried it forms a bond stronger than the wood itself
  • Resealable cap
  • Dries to a clear finish
  • Clog free nozzle
  • Anti-roll bottle with non-clogging twist cap
  • Developed for interior and exterior use
  • Complies with EN 204 Type D3 -weatherproof, water resistant wood adhesive
  • Supplied in 5 litre bottles
  • Manufacturer's part 718418
Type Wood
Colour White
Dispensing Method Bottle
Volume 5000ml

Trustpilot