Evo-Stik 30803770 Wood Adhesive Resin W 250ml

MPN
30803770
Brand
Evo-Stik
EAN-13
0000050403356
Order Code
87-2636
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    50ml 125ml 250ml 500ml 1000ml
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This resin from Evo-Stik is a fast-setting extra strong wood adhesive which is ideal for a range of jobs in the home, workplace or classroom. This glue is suitable for use with all types of wood and forms a bond stronger than the wood itself.


  • Dries to clear finish which can be sanded and painted
  • No-mess, clog-free nozzle for ease of use
  • Supplied in anti-roll bottle of 250ml
  • Manufacturer's part 715219
Type Fast-setting
Colour Clear
Dispensing Method Bottle
Volume 250ml

Reviews

Be the first to submit a review

Trustpilot