Evo-Stik 30812631 Waterproof Wall Tile Adhesive 2.5 Litre

Order Code:

87-2528

Brand: Evo-Stik MPN: 30812631 EAN-13: 5010591416710
  • Quickly find another product in this range by Size:

    1000ml 2500ml 5000ml 10000ml
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

This ready-mixed wall tile adhesive from Evo-Stik is ideal for fixing ceramic tiles onto interior walls and other surfaces including cement, plaster, plywood and plasterboard. This waterproof and non-slip adhesive has an extended open time, making it exceptionally easy to apply.


  • Colour: off-white
  • Tested to EN 12004
  • Coverage - notched 1.2m² per litre, solid bed 0.3m² per litre
  • Supplied in container of 2.5 litres
  • Manufacturer's part 416710
Type Wall adhesive
Size 2500ml
Colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot