Evo-Stik 30812624 Mould Resistant Wall Tile Adhesive & Grout 5 Litre

Order Code:

87-2514

Brand: Evo-Stik MPN: 30812624 EAN-13: 5010591416536
  • Quickly find another product in this range by Size:

    2500ml 5000ml
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This mould-resistant wall tile adhesive and grout from Evo-Stik is easy to use and is ideal for kitchen and bathroom areas subject to frequent or prolonged wetting.

It can be used on shower walls if applied by the solid bed method. It is non-slip and will bond and grout surfaces on cement, plaster, plasterboard and wood.


  • Brilliant white colour
  • Waterproof when set
  • Complies with EN 12004
  • Supplied in container of 5 litres
  • Coverage - 4.1m² (notched), 1.5m² (solid bed)
  • Manufacturer's part 416536
Type Mould-resistant
Size 5000ml
Colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot