Evo-Stik Mould Resistant Wall Tile Adhesive and Grout

Evo-Stik Brand: Evo-Stik

This mould-resistant wall tile adhesive and grout from Evo-Stik is easy to use and is ideal for kitchen and bathroom areas subject to frequent or prolonged wetting.

It can be used on shower walls if applied by the solid bed method. It is non-slip and will bond and grout surfaces on cement, plaster, plasterboard and wood.

  • Brilliant white colour
  • Waterproof when set
  • Complies with EN 12004
  • Available in a range of sizes
Description Image Product Buy Pricing (Ex VAT) Size Type Colour
Evo-Stik 30812623 Mould Resistant Wall Tile Adhesive & Grout 2.5 Litre
Evo-Stik 30812623 Mould Resistant Wall Tile Adhesive & Grout 2.5 Litre
Standard range
Order code: 87-2512
MPN: 30812623

Despatched within 4 working days - 20 in stock
1+ £16.00
Price per unit Ex VAT
2500ml Mould-resistant White
Evo-Stik 30812624 Mould Resistant Wall Tile Adhesive & Grout 5 Litre
Evo-Stik 30812624 Mould Resistant Wall Tile Adhesive & Grout 5 Litre
Standard range
Order code: 87-2514
MPN: 30812624

Despatched within 4 working days - 5 in stock
1+ £33.00
Price per unit Ex VAT
5000ml Mould-resistant White

Trustpilot