Evo-Stik 30812827 1 Hour Shower Sealant 310ml - Clear

Order Code:

87-2506

Brand: Evo-Stik MPN: 30812827 EAN-13: 5000403111124
  • Quickly find another product in this range by Colour:

    Clear White
Qty Unit Price (Ex VAT)
1+ £6.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

This fast-setting bathroom sealant from Evo-Stik is ready to use in just one hour. This silicone sealant offers protection against mould and mildew in wet locations.


  • Colour: clear
  • Covers 10m at 6mm bead
  • Supplied in 310ml applicator
  • Manufacturer's part 554641
Type Fast-setting
Colour Clear
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 310ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot