PlastiKote 60105 Multi-purpose Enamel Spray Paint 400ml - Gloss Grey

MPN
60105
Brand
PlastiKote
EAN-13
5055018109103
Order Code
87-2310
Country of Origin
Netherlands
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Colour:

    Grey Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
6+ £10.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Despatched within 4 working days - 20 in stock

Gloss grey Plastikote multi-purpose enamel spray paint, suitable for both indoor and outdoor use and resistant against corrosion, chemicals, petrol and ultra-violet light. Innovative aerosol design enables Plastikote multi-purpose enamel spray paint to be sprayed at any angle to coat those awkward-to-reach surfaces which cannot be reached with a brush. Ideal for machinery, garden furniture, tools and much, much more.


  • Suitable for interior and exterior use
  • Can be sprayed at any angle
  • Heat resistant up to 121°C
  • Supplied in 400ml aerosols
  • Manufacturer's part 60105
Type Enamel
Dispensing Method Aerosol
Volume 400ml
Colour Grey

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot