Ultratape Double Sided Foam Tape 9mm x 10m

MPN
0141910BKUL
Brand
Ultratape
EAN-13
5027785814771
Order Code
87-1760
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    9mm 12mm 19mm 25mm 50mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 44 in stockAdditional quantity lead time 7 days

This double sided foam tape from Ultratape is incredibly versatile and can be used both indoors and outdoors - from fixing signs to repairing number plates. The high performance black automotive tape is coated with an aggressive solvent acrylic adhesive system, meaning it is particularly suited to hostile outdoor environments. It can be used on a wide range of surfaces, including stainless steel, aluminium, iron, brass, copper, plastic, wood and glass.


  • Good water resistance
  • UV resistant
  • Easy to use
  • 12 reels conveniently packed in a tray for display
  • 50mm x 10m
  • Manufacturer's part 0141910BKUL
Type Double sided foam tape
Width 9mm
Length 10m
Colour Black
Material Polyethylene

Reviews

Be the first to submit a review

Trustpilot