Bostik 805828 Glu Dots Removable Repositionable - 64 Dots

MPN
30800951
Brand
Bostik
EAN-13
5000403109831
Order Code
87-1600
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.67
12+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 65 in stockAdditional quantity lead time 14 days

Bostik Glu Dots are individually formed adhesive peelable glue dots which are the perfect sticky solution for many fixing and mounting problems in the home, office and school.


  • Safe and simple to use
  • Virtually transparent
  • Simply peel from backing sheets and use
  • Use instead of liquid glue, glue tack, tape, staples, paper clips and drawing pins
  • Sticks paper, wood, plastic, metal, glass and much more
  • Approximately 0.5mm thick, 10mm dia.
  • Supplied in packs of 64 dots
Type Glue pad
Capacity 64ml
Quantity 64

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot