Bondline PB812 Pink Antistatic Bags 200 x 300mm (8"x12") Pack Of 100

Order Code:

87-1447

Brand: Bondline MPN: PB812
Qty Unit Price (Ex VAT)
1+ £20.31
10+ £15.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 7 days

These pink anti-static bags from Bondline are ideal for use in transporting non-static sensitive devices, (e.g. nuts, bolts etc.) into an Electro-static Protected Area. (E.P.A.).


  • Size: 200 x 300mm (W x L)
  • Design: open top
  • Supplied in packs of 100
  • Manufacturer's part PB812
Type Antistatic
Length 300mm
Width 200mm
Colour Pink
Dimensions 300 x 200mm
Quantity 100
Size 200 x 300mm (W x L)

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot