Bondline PB68 Pink Antistatic Bags 150 x 200mm (6"x8") Pack Of 100

Order Code:

87-1443

Brand: Bondline MPN: PB68
Qty Unit Price (Ex VAT)
1+ £8.14
10+ £7.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional quantity lead time 7 days

These pink anti-static bags from Bondline are ideal for use in transporting non-static sensitive devices, (e.g. nuts, bolts etc.) into an Electro-static Protected Area. (E.P.A.).


  • Size: 150 x 200mm (W x L)
  • Design: open top
  • Supplied in packs of 100
  • Manufacturer's part PB68
Type Antistatic
Length 200mm
Width 150mm
Colour Pink
Dimensions 200 x 150mm
Quantity 100
Size 150 x 200mm (W x L)

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot