Electrolube IPA400H IPA Isopropanol 400ml

MPN
30005624.0400ML
Brand
Electrolube
EAN-13
5028356100026
Order Code
87-1077
Country of Origin
United Kingdom
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.24
12+ £9.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
88 in stock, despatched same dayAdditional quantity lead time 5 weeks

High purity (99.7%) isopropyl alcohol for the cleaning of all electronic equipment, printed circuit boards and delicate instruments.


  • Safe on most plastics and leaves no residue
  • Electrolube type IPA
  • Supplied in ozone friendly 400ml aerosols, with extension tubes
Type Solvent
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot