Bison 1039052 Wood Glue - 250g

MPN
1039052
Brand
Bison
EAN-13
8710439390529
Order Code
87-0460
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    250ml 750ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.28
6+ £7.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 22 in stockAdditional quantity lead time 7 days

White, polyvinyl acetate based wood glue from Bison which dries to a moisture-resistant, transparent film, supplied in a 250g container.


  • Bonds all types of wood, hardboard, chipboard, plywood, veneer, paper and cardboard
  • Suitable for timber construction, tongue-and-groove, dovetail, mortice and tenon joints
  • Ideal for laminated parquet flooring
  • Suitable for indoor and outdoor use
  • Also useful as a general-purpose adhesive and art medium
  • EN 204 D3and BS 4071 grade
Type PVA
Colour White
Dispensing Method Bottle
Volume 250ml

Reviews

Be the first to submit a review

Trustpilot