Rolson 14203 75mm Fine Thread G Clamp

MPN
14203
Brand
Rolson
EAN-13
5029594142038
Order Code
86-8656
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Jaw Capacity:

    50mm 75mm 100mm 150mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.45
5+ £4.18
10+ £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stockAdditional 30 due on 16/06/2026

G-clamps with chrome-plated fine thread screws for accurate adjustment and hold.


  • Malleable cast iron frames
  • Reinforced shoulders
  • T bar handle & swivel shoe
  • 75mm jaws
  • Rolson type 14203
Type G-Clamp
Jaw Capacity 75mm
Length 130mm
Material Malleable cast iron

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot