CK Tools T49117-10 Dextro Screwdriver TX10x80mm

MPN
T49117-10
Brand
CK Tools
EAN-13
5013969704372
Order Code
86-6454
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

The C.K Dextro Screwdriver Torx T10 x 80mm is part of the Dextro range from C.K, delivering premium quality tools at an affordable price.


  • Chrome Vanadium steel blades for excellent durability
  • Grip-Tip technology reduces the risk of cam-outs and slipping
  • Large engonomically shaped dual component handles give exceptional comfort and high torque turns
  • Handles are injection-moulded directly to the blade for increased reliability and durability
  • Ridges along the handle give extra grip for the last quarter turn
  • Long fine neck for precise fingertip control
  • Tip type marking on top of handles for easy indentification
Length 187mm
ESD Safe No
Tip Type Torx
Tip Size 10mm
VDE/1000V Approved No
Component Material 1 The chrome plating is trivalent chromium.
Diameter 3.0mm (1/8")
Height Safe No
Non Sparking No
Screwdriver blade length 80mm (3 1/8")
Screwdriver handle length 107mm (4 7/32")
Tech Data 1 T 10
Tech Data 2 3.0mm (1/8")
Tech Data 3 80mm (3 1/8")
Tech Data 4 107mm (4 7/32")
TX Tip T 10

Reviews

Be the first to submit a review

Trustpilot