Wera 05006116001 160 i Kraftform Plus VDE Screwdriver Slotted 4.0 x 150mm

MPN
05006116001
Brand
Wera
EAN-13
4013288105431
Order Code
86-5903
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £9.86 £9.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 24/05/2026

Kraftform Plus screwdrivers enable a higher transfer of force with less effort, even in intensive use. The quality of the blades exceeds current standards with regard to hardness and torque strength.

In addition, the safety issue, always a top priority at Wera, is very much in focus for series 100 VDE screwdrivers. Every tool is tested individually for dielectric strength under a load of 10,000 volts so as to ensure safe working with loads up to 1000 volts.


  • Blade width: 4mm
  • Blade length: 150mm
  • Insulated blade - individually tested as per IEC 60900 : 2004
  • Conical tip
  • Lasertip
  • Multi-component Kraftform handle with non-roll feature
Length 248mm
ESD Safe No
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved Yes
Antimagnetic false
Blade Diameter 4mm
Blade Thickness 0.8mm
Blade Width 4mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 160 i 0.8 x 4.0 x 150 mm
Weight 65.6g
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot